| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 160073-3115 |
| Color: | Gray (Dark) |
| Series: | 160073 - MX150 |
| Connector Type: | MX150 |
| Gender: | Receptacle |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 4.5 mm |
| Material: | Polyamide |
| Keying: | Yes |
| Polarization: | C |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 4.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | MX150 |
| Part Aliases: | 1600733115 |
| SKU: | MOL160073-3115 |
160073-3115
| Heilind Number: | MOL160073-3115 |
| Manufacturer: | Molex |
| Manufacturer Number: | 160073-3115 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
MX150 Cable Sealed Female Connector, Single Row, 3 Circuits, Single Key Option C, with Connector Position Assurance, Dark Gray
More >>Specifications
Detailed Description
Enhance your power circuit connections with our MX150 Cable Sealed Female Connector. Designed for reliability, this single-row receptacle features three contacts in a 4.5mm pitch, ensuring secure and efficient power transmission. With a dark gray polyamide housing, it offers durability in a wide operating temperature range from -40 to 125°C. The connector's keying option C and polarization feature guarantee proper mating, while its connector position assurance and lock-to-mating part capability provide added security. RoHS compliant and meticulously crafted for wire-to-wire applications, this connector is a must-have in your arsenal for seamless power management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/18/2023 | 512771 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download | |||
| 10/07/2022 | 512372 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download | |||

