| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 160073-3116 |
| Color: | Stone Gray |
| Series: | 160073 - MX150 |
| Connector Type: | MX150 |
| Gender: | Receptacle |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 4.5 mm |
| Material: | Polyamide |
| Keying: | Yes |
| Polarization: | D |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 4.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 1600733116 |
| SKU: | MOL160073-3116 |
160073-3116
| Heilind Number: | MOL160073-3116 |
| Manufacturer: | Molex |
| Manufacturer Number: | 160073-3116 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
MX150 Cable Sealed Female Connector, Single Row, 3 Circuits, Single Key Option D, with Connector Position Assurance, Stone Gray
More >>Specifications
Detailed Description
Easily connect power circuits with our MX150 Cable Sealed Female Connector. Designed for seamless integration, this single-row receptacle features 3 contacts with a pitch of 4.5mm, ensuring reliable performance. Crafted from durable polyamide in a sleek Stone Gray hue, it offers both aesthetic appeal and functionality. The included Connector Position Assurance guarantees secure attachment, while the optional keying and polarization (Type D) provide added convenience. With a wide operating temperature range of -40 to 125°C, this connector is suitable for various environments. RoHS compliant and featuring a lock to the mating part, it meets industry standards for safety and reliability. Perfect for wire-to-wire connections, this MX150 connector is ideal for a range of applications in automotive, industrial, and more. Elevate your connectivity with this essential component, part of our MX150 series.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/18/2023 | 512771 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download | |||
| 10/07/2022 | 512372 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download | |||

