| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 160074-2004 |
| Part Aliases: | 1600742004 |
| SKU: | MOL160074-2004 |
160074-2004
| Heilind Number: | MOL160074-2004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 160074-2004 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
MX150 Mat-Sealed Female Connector Assembly, Dual Row, 4 Circuits, UL 94V-0, Keying Option D, without Connector Position Assurance, Stone Gray
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2025 | 516742 - Retraction of 513492. This retraction is to annunce that this PCN “513492” did not take place and Molex continues with the same compounder. | Download | |||
| 06/02/2023 | 513673 - Partial equipment/tool transfer Retraction. This PCN is a Partial Retraction for previous PCN 512826, 512372 & 512047, for equipment/tooling transfer to Molex Guadalajara 2. The attached part numbers will remain in their current manufacturing locations. | Download | |||

