| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 170001-0108 |
| Color: | Black |
| Series: | 170001 - Mega-Fit |
| Amperage: | 23 A |
| Connector Type: | Mega-Fit |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Pitch: | 5.7 mm |
| Material: | Nylon |
| Operating Temperature Range: | -40 - 120 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Termination Pitch: | 5.7 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 1700010108 |
| Contact Detail: | 8 |
| SKU: | MOL170001-0108 |
170001-0108
Specifications
Detailed Description
Enhance your power connections with the Mega-Fit Receptacle Housing. Designed for optimal performance, this dual-row housing accommodates 8 circuits with a pitch of 5.7mm, making it ideal for wire-to-wire or wire-to-board applications. Crafted from durable nylon, it ensures reliability in diverse environments, with a wide operating temperature range of -40 to 120°C. Glow-wire capable and UL and CSA certified, it guarantees safety and compliance. The polarized design and locking feature assure secure mating, while the sleek black finish adds a touch of sophistication to your assembly. Elevate your connector system with the Mega-Fit Receptacle Housing, a must-have for power circuit applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-2132 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1854, Male, with Tin (Sn) Plated Brass Contact, 24-30 AWG, Bag | ![]() |
| Molex 170001-0104 | Mega-Fit Receptacle Housing, Dual Row, 4 Circuit, Glow-Wire Capable, Bag | ![]() |
| Molex 200122-0108 | Mega-Fit Receptacle Backshell, Dual Row, Glow Wire Capable, 8 Circuits | ![]() |
| Molex 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Molex 35151-0410 | Wire-to-Wire VersaBlade Hybrid Receptacle Housing, 4 Circuits, Polyester UL94V-0, Natural | ![]() |
| Molex 39-00-0095 | Cut Strip - Mini-Fit Male Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 16 AWG, Reel | ![]() |
| Molex 39-00-0429 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Black | ![]() |
| Molex 43025-2400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 24 Circuits, UL 94V-0, Black | ![]() |
| Molex 43030-0009 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| Molex 45750-1212 | Mini-Fit Plus Crimp Terminal, 20-18 AWG, Copper (Cu) Alloy, Gold (Au) Selective | ![]() |
| Molex 67582-0000 | 1.27mm Pitch Crimp Housing for Serial ATA Power Cable Receptacle, 15 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2015 | GCM 10677089 - New, Modified, Or Replacement Tooling. | Download | |||


