| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 170001-0112 |
| Color: | Black |
| Series: | 170001 - Mega-Fit |
| Amperage: | 23 A |
| Connector Type: | Mega-Fit |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Pitch: | 5.7 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 120 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 5.7 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Product Name: | Mega-Fit |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 1700010112 |
| Contact Detail: | 12 |
| SKU: | MOL170001-0112 |
170001-0112
Specifications
Detailed Description
Elevate your power connectivity with our Mega-Fit Receptacle Housing. Designed for dual-row configurations, this housing accommodates 12 circuits with a 5.7mm pitch, making it ideal for high-amperage applications up to 23A. Crafted from durable nylon, it meets stringent flammability standards and operates flawlessly in temperatures ranging from -40 to 120°C. Engineered for both Wire to Wire and Wire to Board connections, it offers versatility in assembly. Its glow-wire capability ensures safety, while polarized mating and locking features guarantee secure connections. With UL and CSA certifications, rest assured of its quality and compliance. Upgrade your power distribution systems with the Mega-Fit Receptacle Housing, a reliable solution for demanding environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 171692-0204 | Mega-Fit Tangless TPA-Capable Receptacle Housing, Dual Row, 4 Circuit, UL 94V-0, Glow-Wire Capable, Black | ![]() |
| Molex 171692-0206 | Mega-Fit Tangless TPA-Capable Receptacle Housing, Dual Row, 6 Circuit, UL 94V-0, Glow-Wire Capable, Black | ![]() |
| Molex 42815-0012 | Mini-Fit Sr. Crimp Terminal, Female, 10-12 AWG, Gold (Au) | ![]() |
| Molex 76823-0344 | Mega-Fit Tangless TPA-Capable Crimp Terminal, Female, Tin (Sn) Plating, 14 and 16 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2022 | 512261 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling. | Download | |||
| 04/01/2015 | GCM 10677089 - New, Modified, Or Replacement Tooling. | Download | |||


