| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 170071-1011 |
| Color: | Black |
| Series: | 170071 - zSFP Plus - zSFP |
| Amperage: | .5 A |
| Connector Type: | zSFP Plus |
| Gender: | Female |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | 8 mm |
| Voltage: | 30 V AC |
| Material: | Thermoplastic |
| Number of Ports: | 2 |
| Orientation: | Right Angle |
| Component Type: | Receptacle |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 40 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.36 mm |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Module to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | .8 mm |
| Electrical Model: | Yes |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1700711011 |
| SKU: | MOL170071-1011 |
170071-1011
| Heilind Number: | MOL170071-1011 |
| Manufacturer: | Molex |
| Manufacturer Number: | 170071-1011 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
zSFP+ Stacked Ganged Assembly with Elastomeric Gasket, 2-by-1 With 4 Light Pipes, 40 Circuits
More >>Specifications
Detailed Description
Introducing the zSFP+ Stacked Ganged Assembly, a cutting-edge solution for high-speed connectivity. This assembly features a 2-by-1 configuration with 40 circuits, ideal for demanding applications. Designed with a black thermoplastic body and right-angle orientation, it ensures durability and space efficiency. The high-performance alloy contacts with gold plating guarantee reliable signal transmission, while the elastomeric gasket provides enhanced protection. With features like through-hole termination, gold contact plating, and UL certification, this assembly meets stringent quality standards. Perfect for module-to-board connections, it offers a secure and efficient solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/19/2025 | 516736 - Change Supplier. An addition of new Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. | Download | |||
| 12/15/2015 | GCM 10715564 - Supplier Changes To Raw Material. This notification is to advise you of a change in supplier for the Nickel Silver base material used to make some components in some of Molex's products. The biggest users are cage components. Only the supplier will be changing, the type of the material will stay the same so there will be no impact to the form, fit, or function of the part. This change is needed because the current supplier is no longer offering the base material being used today. This will be a running change and will not affect the connector portion of the finished part. | Download | |||
| 12/01/2015 | GCM 10724605 - Supplier Changes To Raw Material. This letter is to informed you that there is a change in manufacturing location from Malaysia to China for plastic resin used in the products listed in the attachment initiated by the plastic resin maker. There is no impact to the product form, fit and function as the raw plastic resin material composition remains unchanged. Brand name is changed as well from Vectra to LAPEROS. | Download | |||

