| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 170335-1207 |
| Color: | Gray |
| Series: | 170335 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 144 |
| Number of Rows: | 12 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.35 mm, 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 85 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 4-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 144 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 12 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.35 mm, 1.9 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Conventional, Mezzanine |
| Make First / Break Last: | No |
| Part Aliases: | 1703351207 |
| SKU: | MOL170335-1207 |
170335-1207
| Heilind Number: | MOL170335-1207 |
| Manufacturer: | Molex |
| Manufacturer Number: | 170335-1207 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Impact 85 Ohm Plus 4 Pair Vertical Header, Unguided, Open End Walls, 12 Columns, 144 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free
More >>Specifications
Detailed Description
Enhance your connectivity with our Impact 85 Ohm Plus 4 Pair Vertical Header, featuring 144 circuits across 12 columns for optimal performance. Crafted with high-performance alloy contacts and a high-temperature thermoplastic body, this PCB header guarantees durability in industrial environments. With a compact pitch of 1.9mm, it offers efficient signal transmission at up to 25 Gb/s, making it ideal for high-speed applications. The gold-plated contact mating area ensures reliable connections, while its lead-free construction and RoHS compliance prioritize environmental sustainability. Whether for mezzanine or conventional board-to-board configurations, this header is a versatile solution for your connectivity needs. Operating flawlessly in temperatures ranging from -55 to 85°C, it's a dependable choice for critical systems.

