170335-1827

Heilind Number:MOL170335-1827
Manufacturer:Molex
Manufacturer Number:170335-1827
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Impact 85 Ohm Plus 4 Pair Vertical Header, Unguided, Dual End Walls, 8 Columns, 96 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 170335-1827
Color:Gray
Series:170335 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:96
Number of Rows:12
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.35 mm, 1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:85 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:4-pair
Data Rate:25 Gb/s
Tail Length:1.4 mm
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:96
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):1 mm
Number of Columns:8
Contact Termination Plating:Tin
Termination Pitch:1.35 mm, 1.9 mm
Guide to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Board to Board Configuration:Conventional, Mezzanine
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:1703351827
SKU:MOL170335-1827

Detailed Description

Enhance connectivity with the Impact 85 Ohm Plus 4 Pair Vertical Header. This high-performance connector features unguided, dual end walls, 8 columns, and 96 circuits, offering reliable signal transmission. With a pin length of 4.90mm and plated through hole dimension of 0.39mm, it guarantees secure attachment. Crafted from durable materials and designed for optimal functionality, it operates efficiently in a wide temperature range. RoHS compliant and boasting gold plating, it ensures both performance and environmental responsibility. Perfect for various applications, from mezzanine to conventional board-to-board configurations, this connector is a versatile solution for your connectivity needs.