170335-3607

Heilind Number:MOL170335-3607
Manufacturer:Molex
Manufacturer Number:170335-3607
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Impact 85 Ohm Plus 4 Pair Vertical Header, Left Guide, Open End Walls, 16 Columns, 192 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 170335-3607
Color:Gray
Series:170335 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:192
Number of Rows:12
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.35 mm, 1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:85 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:4-pair
Data Rate:25 Gb/s
Tail Length:1.4 mm
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:192
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):1 mm
Number of Columns:6
Contact Termination Plating:Tin
Termination Pitch:1.35 mm, 1.9 mm
Guide to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Board to Board Configuration:Conventional, Mezzanine
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:1703353607
SKU:MOL170335-3607

Detailed Description

The Impact 85 Ohm Plus 4 Pair Vertical Header offers high-performance connectivity for your PCB applications. Featuring a left guide orientation and open end walls, this header is designed for easy installation. With 16 columns and 192 circuits, it provides ample connectivity options. Each pin has a length of 4.90mm and is plated through for reliable signal transmission. Made of high-temperature thermoplastic, this header is durable and can withstand operating temperatures ranging from -55 to 85 °C. With gold plating in the contact mating area, it ensures low contact resistance. RoHS compliant, this header is also environmentally friendly. Perfect for backplane and board-to-board configurations, it's a versatile solution for your connectivity needs.