| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 170340-1024 |
| Color: | Gray |
| Series: | 170340 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 168 |
| Number of Rows: | 12 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.35 mm, 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 85 Ω |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 4-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.2 mm |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 168 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 14 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.35 mm, 1.9 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Conventional, Coplanar, Daughtercard |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1703401024 |
| SKU: | MOL170340-1024 |
170340-1024
Specifications
Detailed Description
Experience seamless connectivity with our Impact 85 Ohm Plus 4 Pair Right Angle Daughtercard. Featuring 168 gold-plated circuits on a 14-column, unguided design, this connector is designed for optimal performance in high-speed applications. With a lead-free construction and High Performance Alloy contact material, it ensures reliable and durable connection. The Through Hole termination method with compliant pins guarantees easy installation on your PCB. Operating within a wide temperature range from -55 to 85°C, and with a voltage rating of 30V AC/DC, this connector is suitable for various environments. Its compact design, featuring a pitch of 1.9mm and 1.35mm, makes it ideal for space-constrained applications. Whether you're working on conventional, coplanar, or daughtercard configurations, our Impact connector is the perfect solution for your connectivity needs. Rest assured, it is RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your connectivity experience with our Impact connector, the ultimate choice for board-to-board applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/14/2015 | GCM 10675941 - Product Component Change. | Download | |||

