170390-1028

Heilind Number:MOL170390-1028
Manufacturer:Molex
Manufacturer Number:170390-1028
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Impact 85 Ohm Plus 4 Pair Mezzanine Receptacle, Stack Height 25.00mm, Unguided, 8 Columns, 96 Circuits, Lead Free

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 170390-1028
Color:Gray
Series:170390 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:96
Number of Rows:12
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.35 mm, 1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:85 Ω
Keying:No
Component Type:PCB Receptacle
Number of Pairs:4-pair
Data Rate:25 Gb/s
Tail Length:1.4 mm
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:96
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):1 mm
Number of Columns:8
Contact Termination Plating:Matte Tin
Termination Pitch:1.35 mm, 1.9 mm
Electrical Model:Yes
Guide to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Board to Board Configuration:Mezzanine
Make First / Break Last:No
Part Aliases:170390-1028 1703901028
SKU:MOL170390-1028