| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 170390-3006 |
| Color: | Gray |
| Series: | 170390 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 192 |
| Number of Rows: | 12 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.35 mm, 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 85 Ω |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 4-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.2 mm |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 192 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 16 |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 1.35 mm, 1.9 mm |
| Electrical Model: | Yes |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Mezzanine |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1703903006 |
| SKU: | MOL170390-3006 |
170390-3006
Specifications
Detailed Description
Enhance your connectivity with the Impact 85 Ohm Plus 4 Pair Mezzanine Receptacle. Featuring a stack height of 18.00mm and left guided orientation, this high-performance connector is designed for optimal signal transmission. With 16 columns and 192 circuits, it offers ample connectivity for your PCB applications. The lead-free construction ensures environmental compliance, while the gold plating on the contact material guarantees reliable performance. Operating in a wide temperature range from -55°C to 85°C, this receptacle is suitable for various industrial settings. Its 1.9mm pitch and 1.35mm pitch make it versatile for different PCB layouts, with a maximum voltage of 30V AC/DC. Trust in its durability with a mating cycle of 200 and UL agency certification. Whether for data transmission or power supply, this connector is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/02/2014 | GCM 10632388 - Change In Packaging Specifications. This letter is to inform you that we will be improving the packaging of our 170390 mezzanine series products. The tray base will be thicker to better protect the material and trays will be bound together with plastic wrap. | Download | |||

