| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 170415-1922 |
| Color: | Black |
| Series: | 170415 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 144 |
| Number of Rows: | 9 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 3-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.2 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 144 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 16 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Electrical Model: | Yes |
| Guide to Mating Part: | No |
| Stackable: | Yes |
| Board to Board Configuration: | Mezzanine |
| Make First / Break Last: | No |
| Part Aliases: | 1704151922 |
| SKU: | MOL170415-1922 |
170415-1922
Specifications
Detailed Description
Enhance your connectivity with our Impact 100 Ohm 3 Pair Mezzanine Receptacle, featuring a 22mm stack height and 16 columns for a total of 144 circuits. Designed for optimal performance, this PCB receptacle boasts plated through-hole technology with a 0.39mm dimension, ensuring seamless integration. Crafted with high-quality materials, including High-Performance Alloy (HPA) contacts with gold plating, it guarantees reliable conductivity. With a compliant pin termination method and a pitch of 1.9mm, it offers easy installation on your board. Operating efficiently in temperatures ranging from -55°C to 85°C and with a voltage tolerance of 30V AC/DC, it's suitable for various environments. Its vertical orientation, along with a tail length of 1.2mm, makes it versatile for different applications. RoHS compliant and with an electrical model available, it meets industry standards for sustainability and performance. Whether for data transmission or power connectivity, this mezzanine receptacle is a crucial component for your setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/02/2015 | GCM 10679604 - Manufacturing Process Change. | Download | |||

