| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 170519-1127 |
| Color: | Gray |
| Series: | 170519 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 180 |
| Number of Rows: | 18 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.35 mm, 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 85 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 6 |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 180 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 10 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.35 mm, 1.9 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Conventional |
| Make First / Break Last: | No |
| Part Aliases: | 1705191127 |
| SKU: | MOL170519-1127 |
170519-1127
| Heilind Number: | MOL170519-1127 |
| Manufacturer: | Molex |
| Manufacturer Number: | 170519-1127 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Impact 85 Ohm Plus 3 Pair Vertical Backplane Header, Unguided, Dual Endwalls, 10 Columns, 180 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead Free
More >>Specifications
Detailed Description
Enhance your backplane connectivity with the Impact 85 Ohm Plus 3 Pair Vertical Header. Featuring dual endwalls for added stability, this high-performance connector boasts 10 columns and 180 circuits for seamless data transfer. With a pin length of 4.90mm and plated through hole dimension of 0.39mm, it ensures reliable connections. Made of durable high-temperature thermoplastic in a sleek gray hue, it's both functional and stylish. The unguded design offers versatility, while the compliant pin termination method guarantees secure attachment. Operating at 30V AC/DC with an amperage of .75A, it's suitable for various applications. With a data rate of 25 Gb/s and impedance of 85Ω, it's perfect for high-speed communication. Gold-plated contact mating areas and high-performance alloy construction ensure longevity, even in demanding environments. Whether for industrial or consumer electronics, this connector is a dependable choice. Packaged in a convenient tray, it's easy to handle and store. Trust in its quality for up to 200 mating cycles, meeting your connectivity needs with ease.

