170525-1828

Heilind Number:MOL170525-1828
Manufacturer:Molex
Manufacturer Number:170525-1828
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impact 85 Ohm Plus 3 Pair Vertical Backplane Header, Unguided, Dual Endwalls, 8 Columns, 72 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.39mm, Lead Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 170525-1828
Color:Gray
Series:170525 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:72
Number of Rows:9
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.35 mm, 1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:85 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:3-pair
Data Rate:25 Gb/s
Tail Length:1.4 mm
Packaging:Tray
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:72
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):1 mm
Number of Columns:8
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.35 mm, 1.9 mm
Guide to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Board to Board Configuration:Conventional
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:1705251828
SKU:MOL170525-1828

Detailed Description

Enhance connectivity within your electronic systems with this Impact 85 Ohm Plus 3 Pair Vertical Backplane Header. Featuring an unguided design with dual endwalls, this header offers optimal organization for your components. With 8 columns and 72 circuits, it ensures efficient signal transmission. The plated through hole termination method and pin length of 5.50mm guarantee secure and durable connections. Made of high temperature thermoplastic in a sleek gray color, this header is not only reliable but also visually appealing. With a contact material of High Performance Alloy (HPA) and gold plating in the mating area, it ensures high conductivity. Operating in a wide temperature range of -55 to 85°C and compliant with RoHS standards, it is suitable for various applications. Whether you're designing telecommunications equipment or industrial machinery, this header provides the performance and durability you need. Elevate your PCB connectivity with this essential component.