170525-3107

Heilind Number:MOL170525-3107
Manufacturer:Molex
Manufacturer Number:170525-3107
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impact 85 Ohm Plus 3 Pair Vertical Backplane Header, Left Guide, Open Endwall, 10 Columns, 90 Circuits, Pin Length 4.90mm, Plated Through HoleDimension 0.39mm, Lead Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 170525-3107
Color:Gray
Series:170525 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:90
Number of Rows:9
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.35 mm, 1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:85 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:3-pair
Data Rate:25 Gb/s
Tail Length:1.4 mm
Packaging:Tray
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:90
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):1 mm
Number of Columns:10
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.35 mm, 1.9 mm
Guide to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Board to Board Configuration:Conventional
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:1705253107
SKU:MOL170525-3107

Detailed Description

Enhance connectivity with our Impact 85 Ohm Plus 3 Pair Vertical Backplane Header. Featuring a Left Guide and Open Endwall design, this header is meticulously crafted for optimal performance. With 10 Columns and 90 Circuits, it offers seamless integration for your PCB setup. The Pin Length of 4.90mm and Plated Through Hole Dimension of 0.39mm ensure secure and reliable connections. Made with High Performance Alloy (HPA) contact material and High Temperature Thermoplastic, it guarantees durability in any environment. With a contact impedance of 85 Ω and a data rate of 25 Gb/s, this header is perfect for high-speed applications. RoHS compliant and UL agency certified, it meets stringent quality and safety standards. Whether for commercial or industrial use, this header is a versatile solution for your connectivity needs.