| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 170535-1825 |
| Color: | Gray |
| Series: | 170535 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 144 |
| Number of Rows: | 18 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.35 mm, 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 85 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 6 |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 144 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 8 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.35 mm, 1.9 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Conventional |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1705351825 |
| SKU: | MOL170535-1825 |
170535-1825
| Heilind Number: | MOL170535-1825 |
| Manufacturer: | Molex |
| Manufacturer Number: | 170535-1825 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Impact 85 Ohm Plus 6 Pair Vertical Backplane Header, Unguided, Dual Endwalls, 8 Columns, 144 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.46mm, Lead Free
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Impact 85 Ohm Plus 6 Pair Vertical Backplane Header. Designed for optimal performance, this header features dual endwalls, eight columns, and 144 gold-plated through-hole circuits. With a pin length of 5.50mm and a pitch of 1.9mm, it offers reliable signal transmission at speeds up to 25 Gb/s. Crafted from high-temperature thermoplastic and High Performance Alloy, it ensures durability in demanding environments. RoHS compliant and UL certified, this connector guarantees safety and quality. Ideal for board-to-board configurations, it supports a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.

