170535-3107

Heilind Number:MOL170535-3107
Manufacturer:Molex
Manufacturer Number:170535-3107
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

Impact 85 Ohm Plus 6 Pair Vertical Backplane Header, Left Guided, Open Endwall, 10 Columns, 180 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 170535-3107
Color:Gray
Series:170535 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:180
Number of Rows:18
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.35 mm, 1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:85 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:6
Data Rate:25 Gb/s
Tail Length:1.4 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:180
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):1 mm
Number of Columns:10
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.35 mm, 1.9 mm
Guide to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Board to Board Configuration:Conventional
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:1705353107
SKU:MOL170535-3107

Detailed Description

Enhance connectivity with our Impact 85 Ohm Plus 6 Pair Vertical Backplane Header, featuring left-guided orientation and an open endwall design. With 10 columns and 180 circuits, this high-performance header is engineered for efficiency. Its 4.90mm pin length and plated through-hole construction ensure reliable connections. Crafted from durable high-temperature thermoplastic in a sleek gray hue, it meets stringent quality standards. Each pin is made of High-Performance Alloy (HPA) for optimal conductivity. With a 1.9mm pitch and 1.35mm termination method, it offers versatility in installation. Ideal for a wide range of applications, this header is designed for optimal performance at 30V AC/DC, with an impedance of 85 Ω. Trust in its durability, with a contact mating area plated in gold and a mating cycle rating of 200. Whether for commercial or industrial use, this header is a reliable solution for your connectivity needs.