| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 170535-5107 |
| Color: | Gray |
| Series: | 170535 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 180 |
| Number of Rows: | 18 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.35 mm, 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 85 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 6 |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 180 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.35 mm, 1.9 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Conventional |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1705355107 |
| SKU: | MOL170535-5107 |
170535-5107
| Heilind Number: | MOL170535-5107 |
| Manufacturer: | Molex |
| Manufacturer Number: | 170535-5107 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Impact 85 Ohm Plus 6 Pair Vertical Backplane Header, Right Guided, Open Endwall, 10 Columns, 180 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead Free
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Impact 85 Ohm Plus 6 Pair Vertical Backplane Header. Engineered for optimal performance, this right-guided header features an open endwall design and boasts 10 columns and 180 circuits. With a pin length of 4.90mm and plated through-hole dimensions of 0.39mm, it ensures secure and efficient connections. Crafted from high-temperature thermoplastic and high-performance alloy, it guarantees durability and reliability. Operating at a maximum amperage of 0.75 A and voltage of 30 V AC/DC, this header is suitable for a wide range of applications. Its 1.9mm pitch and 1.35mm pitch offer versatility in installation, and with a data rate of 25 Gb/s, it supports high-speed transmission. Gold plating on the contact mating area ensures optimal conductivity, while its tin termination provides robust soldering points. Ideal for PCB connectors, backplane connectors, and board-to-board configurations, this header is a must-have for your electronic projects.

