170535-9107

Heilind Number:MOL170535-9107
Manufacturer:Molex
Manufacturer Number:170535-9107
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Impact 85 Ohm Plus 6 Pair Vertical Backplane Header, Right Guided, Endwall, 10 Columns, 180 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 170535-9107
Color:Gray
Series:170535 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:180
Number of Rows:18
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.35 mm, 1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:85 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:6
Data Rate:25 Gb/s
Tail Length:1.4 mm
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:180
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):1 mm
Number of Columns:10
Contact Termination Plating:Tin
Termination Pitch:1.35 mm, 1.9 mm
Guide to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Board to Board Configuration:Conventional
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:1705359107
SKU:MOL170535-9107

Detailed Description

Enhance your backplane connections with the Impact 85 Ohm Plus 6 Pair Vertical Backplane Header. Designed for durability and efficiency, this right-guided, endwall header boasts 10 columns and 180 circuits, ensuring seamless performance. With a pin length of 4.90mm and plated through-hole dimensions of 0.39mm, it offers secure and reliable connections. Made of high-temperature thermoplastic and featuring high-performance alloy contacts, it guarantees longevity and stability in demanding environments. Operating at 30 V AC/DC with an amperage of .75 A, it is suitable for various applications. The impact connector is ideal for high-speed data transfer, with a data rate of 25 Gb/s. Gold plating in the contact mating area ensures optimal conductivity, while the tin termination provides efficient signal transmission. With a mating cycle of 200 and a tail length of 1.4mm, this header is a valuable addition to your PCB setup. Whether in industrial or commercial settings, its reliability and performance make it a must-have component for your connectivity needs. Compliant with RoHS regulations, it meets the highest standards of environmental responsibility. Elevate your backplane connections with this advanced and versatile connector.