170540-1020

Heilind Number:MOL170540-1020
Manufacturer:Molex
Manufacturer Number:170540-1020
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

Impact 85 Ohm Plus 6 Pair Right Angle Daughtercard, Unguided, 10 Columns, 180 Circuits, Plated Through Hole Dimension 0.39mm, Lead Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 170540-1020
Color:Gray
Series:170540 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:180
Number of Rows:18
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Body Orientation:Right Angle
Pitch:1.35 mm, 1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Impedance:85 Ω
Keying:No
Component Type:PCB Receptacle
Number of Pairs:6-pair
Data Rate:25 Gb/s
Tail Length:1.2 mm
Packaging:Tray
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:180
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):1 mm
Number of Columns:10
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.35 mm, 1.9 mm
Guide to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Board to Board Configuration:Conventional, Daughtercard
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:1705401020
SKU:MOL170540-1020

Detailed Description

Enhance connectivity with our Impact 85 Ohm Plus 6 Pair Right Angle Daughtercard. Featuring 10 columns and 180 circuits, this ungided board boasts a lead-free, plated through hole design with a slender 0.39mm dimension. Crafted from high-performance alloy with gold plating, it ensures reliable power transmission at amperages up to .75 A and voltages of 30 V AC/DC. Operating seamlessly in temperatures ranging from -55 to 85 °C, it's ideal for various applications. Its robust construction, meeting RoHS compliance, guarantees durability and environmental responsibility, making it a versatile and efficient choice for your PCB connectivity needs.