| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 170729-0001 |
| Color: | Black |
| Series: | 170729 - iPass - zHD |
| Amperage: | 1 A |
| Connector Type: | iPass+, zHD |
| Number of Contacts: | 36 |
| Number of Rows: | 4 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Body Orientation: | Straight |
| Pitch: | .75 mm |
| Voltage: | 48 V AC / 67 V DC |
| Material: | Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | Vertical |
| Component Type: | Internal Receptacles |
| Tail Length: | 1.37 mm |
| Operating Temperature Range: | -40 - 80 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .076 µm |
| Number of Contacts Loaded: | 36 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .076 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Lock to Mating Part: | Yes |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1707290001 |
| SKU: | MOL170729-0001 |
170729-0001
Specifications
Detailed Description
Elevate your connectivity with the iPass+ zHD Vertical Internal Cable and Connector Assembly. This 1x1 component, designed for high-speed applications, boasts a sleek black finish and features 36 gold-plated contacts for optimal conductivity. With a voltage rating of 48V AC/67V DC and a pitch of 0.75mm, it ensures reliable performance in power and data transmission. The through-hole termination method with compliant pins guarantees secure attachment to your PCB. Crafted from durable thermoplastic and rated for a wide operating temperature range, this assembly is built to withstand demanding environments. Its vertical orientation and PCB locator ensure easy and precise installation, while certifications from CSA and UL attest to its quality and safety standards. RoHS compliant, this essential component is not only high-performing but also environmentally friendly, making it a must-have for your connectivity needs.

