| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 170729-0002 |
| Color: | Black |
| Series: | 170729 - iPass - zHD |
| Amperage: | 1 A |
| Connector Type: | iPass+, zHD |
| Number of Contacts: | 72 |
| Number of Rows: | 4 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Body Orientation: | Straight |
| Pitch: | .75 mm |
| Voltage: | 48 V AC / 67 V DC |
| Material: | Thermoplastic |
| Number of Ports: | 2 |
| Orientation: | Vertical |
| Component Type: | Internal Receptacles |
| Tail Length: | 1.37 mm |
| Operating Temperature Range: | -40 - 80 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .076 µm |
| Number of Contacts Loaded: | 72 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .076 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Lock to Mating Part: | Yes |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1707290002 |
| SKU: | MOL170729-0002 |
170729-0002
Specifications
Detailed Description
Enhance your connectivity with the iPass+ zHD Vertical Internal Cable and Connector Assembly. Designed for high-speed performance, this assembly features a 1x2 configuration with 72 contacts in four rows for efficient data transfer. The black thermoplastic body ensures durability, while gold over nickel plating on the contacts guarantees reliable signal transmission. With a pitch of .75mm and a voltage rating of 48V AC / 67V DC, it meets stringent performance standards. Perfect for wire-to-board connections, it offers secure through-hole termination with compliant pins. Operating in a wide temperature range from -40 to 80°C, it's suitable for various environments. UL and CSA certified for quality assurance, this assembly is RoHS compliant, making it an environmentally friendly choice for your high-speed connectivity needs.

