| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 170729-0004 |
| Color: | Black |
| Series: | 170729 - iPass - zHD |
| Amperage: | 1 A |
| Connector Type: | iPass+, zHD |
| Number of Contacts: | 144 |
| Number of Rows: | 4 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Body Orientation: | Straight |
| Pitch: | .75 mm |
| Voltage: | 48 V AC / 67 V DC |
| Material: | Thermoplastic |
| Number of Ports: | 4 |
| Orientation: | Vertical |
| Component Type: | Internal Receptacles |
| Tail Length: | 1.37 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 80 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .076 µm |
| Number of Contacts Loaded: | 144 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .076 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E107635 |
| Contact Termination Plating: | Tin over Nickel |
| Lock to Mating Part: | Yes |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1707290004 |
| SKU: | MOL170729-0004 |
170729-0004
Specifications
Detailed Description
Elevate your connectivity with the iPass+ zHD Vertical Internal Cable and Connector Assembly. This black, 1x4 component boasts a high-speed design with 144 contacts in 4 rows, ensuring efficient data transmission. Constructed with durable materials and featuring gold-plated copper alloy contacts, it guarantees reliable performance. The through-hole termination method and straight body orientation facilitate secure PCB mounting, while its compact .75mm pitch saves space. With a voltage rating of 48V AC/67V DC and operating temperature range of -40 to 80°C, it's suited for diverse environments. Certified by CSA and UL for quality assurance, this RoHS-compliant assembly is a must-have for high-speed IO applications.

