170807-0031

Heilind Number:MOL170807-0031
Manufacturer:Molex
Manufacturer Number:170807-0031
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NeoScale High-Speed Mezzanine Plug, 2.80mm Pitch, 6x30, 138 Triads-85 Ohm, 42 Power Triads (540 Circuits), 18.00mm Connector Height

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 170807-0031
Color:Black
Series:170807 - NeoScale
Amperage:1 A
Connector Type:NeoScale
Number of Contacts:540
Number of Rows:6
Termination Method:Solder or Weld
Contact Material:High Performance Alloy (HPA)
Pitch:2.8 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:Yes
Tail Length:1.3 mm
Pick and Place:With Pick and Place Cap
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:540
Mating Cycles:100
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Polarized to Mate:Yes
Connector System:Board to Board
Electrical Model:No
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Part Aliases:1708070031
SKU:MOL170807-0031

Detailed Description

Elevate your high-speed connectivity with the NeoScale High-Speed Mezzanine Plug. Featuring a 2.80mm pitch, this advanced connector boasts 540 circuits, including 138 triads at 85 Ohm and 42 power triads. With a vertical orientation and black color, it offers a sleek and efficient design for your electronic applications. Crafted with High Performance Alloy (HPA) contacts and gold plating, it ensures reliable performance and durability. Suitable for solder or weld termination, this connector is ideal for demanding environments. Its compact 18.00mm height and stackable feature make it versatile for various PCB setups. Compliant with RoHS regulations, it guarantees environmentally friendly manufacturing. Trust in the NeoScale for seamless board-to-board connections in your projects.