| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 170807-2007 |
| Color: | Black |
| Series: | 170807 - NeoScale |
| Amperage: | 1 A |
| Connector Type: | NeoScale |
| Number of Contacts: | 432 |
| Number of Rows: | 6 |
| Termination Method: | Solder or Weld |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 2.8 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 1.3 mm |
| Pick and Place: | With Pick and Place Cap |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 432 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 002 |
| Electrical Model: | No |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Part Aliases: | 1708072007 |
| SKU: | MOL170807-2007 |
170807-2007
Specifications
Detailed Description
Introducing the NeoScale High-Speed Mezzanine Plug, a cutting-edge connectivity solution designed for high-performance applications. With a 2.80mm pitch and 432 circuits, including 132 triads at 100 Ohm and 12 power triads, this black connector offers unparalleled signal integrity and power delivery. Standing at 18.00mm in height and featuring a solder or weld termination method, it ensures secure and reliable connections. Crafted with High Performance Alloy (HPA) contacts, it guarantees optimal conductivity even in demanding environments. Gold-plated mating areas and RoHS compliance further enhance its durability and environmental friendliness. Perfect for board-to-board applications, this vertical connector is stackable and surface mount compatible, making it a versatile choice for various electronic systems. Trust in the NeoScale for seamless and efficient connectivity in your designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2026 | 516673 - End of Life. No Replacement. LTB 11/1/25 | Download | |||

