| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 170807-2009 |
| Color: | Black |
| Series: | 170807 - NeoScale |
| Amperage: | 1 A |
| Connector Type: | NeoScale |
| Number of Contacts: | 360 |
| Number of Rows: | 6 |
| Termination Method: | Solder or Weld |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 2.8 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 1.3 mm |
| Packaging: | Tray |
| Pick and Place: | With Pick and Place Cap |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 360 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 020 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Electrical Model: | No |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1708072009 |
| SKU: | MOL170807-2009 |
170807-2009
| Heilind Number: | MOL170807-2009 |
| Manufacturer: | Molex |
| Manufacturer Number: | 170807-2009 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
NeoScale High-Speed Mezzanine Plug, 2.80mm Pitch, 6x20, 120 Triads-100 Ohm (360 Circuits), 14.00mm Connector Height
More >>Specifications
Detailed Description
Elevate your high-speed connectivity with the NeoScale High-Speed Mezzanine Plug. Featuring a 2.80mm pitch and 360 circuits, this black connector boasts 100-ohm triads for optimal performance. With a 14.00mm height and vertical orientation, it's designed for efficiency in board-to-board applications. The high-performance alloy contacts ensure reliable conductivity, while gold plating in the mating area enhances signal transmission. RoHS compliant and suitable for lead-free processes, this plug guarantees both quality and environmental responsibility. Whether for industrial or commercial use, its versatility and durability make it a standout choice in the realm of PCB connectors.

