171088-1001

Heilind Number:MOL171088-1001
Manufacturer:Molex
Manufacturer Number:171088-1001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EXTreme Ten60Power Board-to-Board Right-Angle Plug Assembly with 25 Signal Circuits, 2 Split Power Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 171088-1001
Color:Black
Series:171088 - EXTreme Ten60Power
Amperage:2.5 A, 60 A
Connector Type:EXTreme Ten60Power
Number of Contacts:27
Number of Rows:1, 5
Termination Method:Through Hole - Compliant Pin
Contact Material:Copper Alloy
Pitch:2 mm, 5.5 mm, 7.5 mm
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Tail Length:2.84 mm
Circuit Application:Signal
Contact Mating Area Plating:Gold
Number of Contacts Loaded:27
Mating Cycles:200
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.58 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):040
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Mated Height:18 mm
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:1710881001
SKU:MOL171088-1001

Detailed Description

The EXTreme Ten60Power Board-to-Board Right-Angle Plug Assembly offers high-performance connectivity for your applications. Featuring 25 signal circuits and 2 split power circuits, this assembly ensures efficient power transmission. With an amperage rating of 60 A and 2.5 A, it meets demanding power requirements. The connector, made of durable materials including Liquid Crystal Polymer, guarantees reliability in various environments. Its through-hole termination method with compliant pins allows for secure attachment to PCBs. Gold plating on the contact mating area ensures excellent conductivity. Operating at temperatures between -55°C to 125°C, it is suitable for a wide range of industrial settings. This assembly is ideal for signal transmission and power distribution, offering a dependable solution for your connectivity needs.