| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171089-0001 |
| Color: | Black |
| Series: | 171089 - EXTreme Ten60Power |
| Amperage: | 2.5 A, 60 A |
| Connector Type: | EXTreme Ten60Power |
| Number of Contacts: | 80 |
| Number of Rows: | 1, 5 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm, 5.5 mm, 7.5 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tray |
| Circuit Application: | Power, Signal |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 80 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.58 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1710890001 |
| SKU: | MOL171089-0001 |
171089-0001
Specifications
Detailed Description
Experience high-performance connectivity with our EXTreme Ten60SplitPower Board-to-Board Vertical Receptacle Assembly. Featuring guide pins for seamless alignment, this black receptacle boasts 20 power circuits and 60 signal circuits, ensuring efficient power and data transmission. With an amperage of 60 A for power and 2.5 A for signals, it's designed for robust applications. The one-row, five-contact design with through-hole termination and copper alloy contact material guarantees durability. Operating at 600 V, this assembly is constructed from high-temperature thermoplastic, perfect for demanding environments. Offering gold plating in the contact mating area and Tin plating in contact termination, it ensures reliable conductivity. With UL and CSA certifications and RoHS compliance, you can trust in its quality and safety. Perfect for PCB applications, this connector is a vital component for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2026 | 516950 - Capacity change or tool replacement. A set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download | |||

