| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171089-0022 |
| Color: | Black |
| Series: | 171089 - EXTreme Ten60Power |
| Amperage: | 2.5 A, 60 A |
| Connector Type: | EXTreme Ten60Power |
| Number of Contacts: | 42 |
| Number of Rows: | 1, 5 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm, 5.5 mm, 7.5 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tray |
| Circuit Application: | Power, Signal |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 42 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.58 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1710890022 |
| SKU: | MOL171089-0022 |
171089-0022
| Heilind Number: | MOL171089-0022 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171089-0022 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
EXTreme Ten60SplitPower Board-to-Board Vertical Receptacle Assembly with Guide Pins, 12 Power Circuits, 30 Signal Circuits
More >>Specifications
Detailed Description
Experience high-performance connectivity with our EXTreme Ten60SplitPower Board-to-Board Vertical Receptacle Assembly. Featuring 12 power circuits and 30 signal circuits, this assembly ensures seamless power and data transmission. Crafted from durable materials and boasting a 600V voltage rating, it guarantees reliability in demanding environments. With gold contact mating area plating and tin contact termination plating, signal integrity is optimized. Designed for through-hole termination, it offers easy installation on PCBs. Whether for signal or power applications, this assembly is the ideal choice for high-speed and high-power connectivity requirements. Rest assured of quality and compliance, as it meets RoHS standards. Elevate your connectivity solutions with this versatile and efficient Board-to-Board Receptacle Assembly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2026 | 516950 - Capacity change or tool replacement. A set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download | |||

