| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171089-0023 |
| Color: | Black |
| Series: | 171089 - EXTreme Ten60Power |
| Amperage: | 2.5 A, 60 A |
| Connector Type: | EXTreme Ten60Power |
| Number of Contacts: | 72 |
| Number of Rows: | 1, 5 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm, 5.5 mm, 7.5 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Circuit Application: | Power, Signal |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 72 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.58 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1710890023 |
| SKU: | MOL171089-0023 |
171089-0023
Specifications
Detailed Description
Enhance your power and signal connectivity with the EXTreme Ten60SplitPower Board-to-Board Vertical Receptacle Assembly. Featuring 12 power circuits and 60 signal circuits, this high-performance connector facilitates efficient data transmission and power delivery. Crafted with durable copper alloy contacts and high-temperature thermoplastic, it ensures reliable performance in demanding environments. With a voltage rating of 600V and amperage of 60A, it is suitable for various industrial applications. The assembly, with guide pins for easy alignment, offers secure through-hole termination on PCBs. Gold plating on contact mating areas guarantees low contact resistance and superior signal integrity, while tin plating on contact terminations ensures corrosion resistance. Designed for vertical orientation and compliance with RoHS standards, this connector is a dependable solution for your PCB interconnect needs.

