171089-0025

Heilind Number:MOL171089-0025
Manufacturer:Molex
Manufacturer Number:171089-0025
Datasheet:Drawing
ECAD Model:
3D Model

Description:

EXTreme Ten60SplitPower Board-to-Board Vertical Receptacle Assembly with Guide Pins, 12 Power Circuits, 40 Signal Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 171089-0025
Color:Black
Series:171089 - EXTreme Ten60Power
Amperage:2.5 A, 60 A
Connector Type:EXTreme Ten60Power
Number of Contacts:52
Number of Rows:1, 5
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2 mm, 5.5 mm, 7.5 mm
Voltage:600 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Packaging:Tray
Circuit Application:Power, Signal
Contact Mating Area Plating:Gold
Number of Contacts Loaded:52
Mating Cycles:200
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.58 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:1710890025
SKU:MOL171089-0025

Detailed Description

Experience exceptional power connectivity with our EXTreme Ten60SplitPower Board-to-Board Vertical Receptacle Assembly. Featuring guide pins for seamless installation, this component boasts 12 power circuits and 40 signal circuits for versatile applications. With an amperage of 60 A for power and 2.5 A for signal transmission, it ensures reliable performance. Constructed with high temperature thermoplastic in a sleek black hue, this connector guarantees durability. With through hole termination and gold contact plating, it offers efficient conductivity. Meeting stringent safety standards, including UL and CSA certifications, it is a dependable choice for your power and signal transmission needs.