| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171097-0001 |
| Color: | Black |
| Series: | 171097 - EXTreme EnergetiC |
| Amperage: | 100 A |
| Connector Type: | EXTreme EnergetiC |
| Number of Contacts: | 31 |
| Number of Rows: | 5 |
| Termination Method: | Through Hole |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm, 6.5 mm |
| Voltage: | 40 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Tail Length: | 2.71 mm, 2.74 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 31 |
| Mating Cycles: | 200 |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.58 mm |
| Connector System: | Board to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin over Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Power and Signal Configuration: | 25 s - 6 p |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1710970001 |
| SKU: | MOL171097-0001 |
171097-0001
| Heilind Number: | MOL171097-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171097-0001 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
EXTreme EnergetiC Right-Angle Plug Assembly, 31 Circuits (25 Signal/6 Power) with Solder Tail and Bolt Mounting
More >>Specifications
Detailed Description
Experience the power of connectivity with our EXTreme EnergetiC Right-Angle Plug Assembly. This high-performance component features 31 circuits, including 25 signal and 6 power connections, ensuring seamless communication in your electronic systems. With solder tail and bolt mounting capabilities, installation is a breeze. The durable black housing, made of Liquid Crystal Polymer, guarantees reliability in any environment. Operating at amperages up to 100 A and voltages of 40 V, it's suitable for a wide range of applications. Gold over nickel plating on the contact mating area ensures optimal conductivity, while the high-performance alloy construction offers longevity. UL agency certified and lead-free process capable, this connector meets stringent quality standards. Whether for signal transmission or power distribution, this EXTreme EnergetiC assembly is the perfect choice for your PCB connectivity needs.

