171097-0007

Heilind Number:MOL171097-0007
Manufacturer:Molex
Manufacturer Number:171097-0007
Datasheet:Drawing
ECAD Model:
3D Model

Description:

EXTreme EnergetiC Right-Angle Plug Assembly, 31 Circuits (25 Signal/6 Power) with Press-Fit and Bolt Mounting

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 171097-0007
Color:Black
Series:171097 - EXTreme EnergetiC
Amperage:100 A
Connector Type:EXTreme EnergetiC
Number of Contacts:31
Number of Rows:5
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:2 mm, 6.5 mm
Voltage:40 V
Material:Liquid Crystal Polymer
Orientation:Right Angle
Tail Length:2.71 mm, 2.74 mm
Packaging:Tray
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:31
Mating Cycles:200
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.58 mm
Connector System:Board to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):040
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:25 s - 6 p
Glow Wire Capable:No
Guide to Mating Part:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:Yes
Material Flammability Standard:94V-0
Part Aliases:1710970007
SKU:MOL171097-0007

Detailed Description

Experience extreme energy with our EnergetiC Right-Angle Plug Assembly, designed for high-performance applications. This assembly features 31 circuits, including 25 signal and 6 power contacts, ensuring reliable connectivity. With press-fit and bolt mounting options, installation is easy and secure. The black housing is made of durable liquid crystal polymer, meeting stringent flammability standards. Each contact is plated with high-performance alloy for optimal conductivity. Operating at 100 A and 40 V, this assembly is suitable for demanding environments. Its right-angle orientation and through-hole termination method make it versatile for various PCB configurations. Whether for industrial or commercial use, this assembly guarantees long-lasting performance and compatibility.