171097-0010

Heilind Number:MOL171097-0010
Manufacturer:Molex
Manufacturer Number:171097-0010
Datasheet:Drawing
ECAD Model:
3D Model

Description:

EXTreme EnergetiC Right-Angle Plug Assembly, 31 Circuits (25 Signal/6 Power) with Press-Fit and Pegs Mounting

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 171097-0010
Color:Black
Series:171097 - EXTreme EnergetiC
Amperage:100 A
Connector Type:EXTreme EnergetiC
Number of Contacts:31
Number of Rows:5
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:2 mm, 6.5 mm
Voltage:40 V
Material:Liquid Crystal Polymer
Orientation:Right Angle
Tail Length:2.71 mm, 2.74 mm
Packaging:Tray
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:31
Mating Cycles:200
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.58 mm
Connector System:Board to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):040
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:25 s - 6 p
Glow Wire Capable:No
Guide to Mating Part:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:Yes
Material Flammability Standard:94V-0
Part Aliases:1710970010
SKU:MOL171097-0010

Detailed Description

Get a power-packed performance with this EXTreme EnergetiC Right-Angle Plug Assembly, featuring 31 circuits for seamless connectivity. Designed for high-speed signal transmission and power delivery, it comprises 25 signal and 6 power contacts with Press-Fit and Pegs Mounting for easy installation. The black color adds a sleek touch, while the durable Liquid Crystal Polymer material ensures long-lasting use. With a maximum amperage of 100 A and voltage rating of 40 V, it guarantees reliable operation in demanding applications. Featuring gold-plated contact mating areas and a polarized orientation, it offers optimal signal integrity and ease of use. This assembly is ideal for various PCB applications, with UL agency certification for added quality assurance. RoHS compliant and lead-free process capable, it meets environmental standards without compromising on performance. Upgrade your connectivity solutions with this cutting-edge connector.