171097-0011

Heilind Number:MOL171097-0011
Manufacturer:Molex
Manufacturer Number:171097-0011
Datasheet:Drawing
ECAD Model:
3D Model

Description:

EXTreme EnergetiC Right-Angle Plug Assembly, 29 Circuits (25 Signal/4 Power) with Press-Fit and Pegs Mounting

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 171097-0011
Color:Black
Series:171097 - EXTreme EnergetiC
Amperage:100 A
Connector Type:EXTreme EnergetiC
Number of Contacts:29
Number of Rows:5
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:2 mm, 6.5 mm
Voltage:40 V
Material:Liquid Crystal Polymer
Orientation:Right Angle
Tail Length:2.71 mm, 2.74 mm
Packaging:Tray
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:29
Mating Cycles:200
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.58 mm
Connector System:Board to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):040
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:25 s - 4 p
Glow Wire Capable:No
Guide to Mating Part:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:Yes
Material Flammability Standard:94V-0
Part Aliases:1710970011
SKU:MOL171097-0011

Detailed Description

Enhance your connectivity with this EXTreme EnergetiC Right-Angle Plug Assembly. Featuring 29 circuits (25 for signals and 4 for power), this high-performance connector is designed for efficient power and data transmission. With press-fit and pegs mounting, installation is a breeze. The black color and sleek design make it a versatile choice for various applications. Constructed with durable materials and boasting a 100A amperage and 40V voltage rating, this assembly ensures reliable performance. Whether for industrial or commercial use, this connector is a dependable solution for your connectivity needs.