| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171098-0001 |
| Color: | Black |
| Series: | 171098 - EXTreme EnergetiC |
| Amperage: | 100 A |
| Connector Type: | EXTreme EnergetiC |
| Number of Contacts: | 31 |
| Number of Rows: | 5 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 2 mm, 6.5 mm |
| Voltage: | 40 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Tail Length: | .283 in, 2.46 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power, Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 31 |
| Mating Cycles: | 200 |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.54 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.58 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin over Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Power and Signal Configuration: | 25 s - 6 p |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1710980001 |
| SKU: | MOL171098-0001 |
171098-0001
| Heilind Number: | MOL171098-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171098-0001 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
EXTreme EnergetiC Vertical Receptacle Assembly, 31 Circuits (25 Signal/6 Power) with Press-Fit Tails
More >>Specifications
Detailed Description
Experience the power and efficiency of our EXTreme EnergetiC Vertical Receptacle Assembly, designed for high-performance applications. With 31 circuits including 25 signal and 6 power contacts, this assembly ensures seamless connectivity. The press-fit tails and through-hole termination method guarantee secure and reliable installation. Featuring a rugged black body and straight orientation, it's built to withstand demanding environments. Operating at temperatures ranging from -40 to 105°C, it offers reliable performance in any conditions. With gold over nickel plating for optimal conductivity and corrosion resistance, this assembly is designed for longevity. RoHS compliant and lead-free process capable, it meets the highest standards of environmental responsibility. Perfect for PCB applications, this receptacle assembly is a versatile and essential component for your electronic projects.

