171098-0002

Heilind Number:MOL171098-0002
Manufacturer:Molex
Manufacturer Number:171098-0002
Datasheet:Drawing
ECAD Model:
3D Model

Description:

EXTreme EnergetiC Vertical Receptacle Assembly, 29 Circuits (25 Signal/4 Power) with Press-Fit Tails

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 171098-0002
Color:Black
Series:171098 - EXTreme EnergetiC
Amperage:100 A
Connector Type:EXTreme EnergetiC
Number of Contacts:29
Number of Rows:5
Termination Method:Through Hole - Compliant Pin
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:2 mm, 6.5 mm
Voltage:40 V
Material:Liquid Crystal Polymer
Orientation:Vertical
Tail Length:.283 in, 2.46 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power, Signal
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:29
Mating Cycles:200
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.54 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.58 mm
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):040
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:25 s - 4 p
Glow Wire Capable:No
Guide to Mating Part:Yes
Surface Mount Compatible:Yes
Material Flammability Standard:94V-0
Part Aliases:1710980002
SKU:MOL171098-0002

Detailed Description

Enhance your power and signal connectivity with this Vertical Receptacle Assembly, part of our EXTreme EnergetiC series. With 29 circuits (25 for signal, 4 for power), this assembly boasts Press-Fit Tails for secure installation. Designed for high performance, its liquid crystal polymer construction in sleek black ensures durability. Featuring a straight body orientation with through-hole termination, each contact is made of copper alloy with gold plating for optimal conductivity. With a pitch of 2mm and 6.5mm, it accommodates various PCB thicknesses. Operating in temperatures ranging from -40 to 105°C, this assembly is UL certified, RoHS compliant, and lead-free process-capable, making it the ideal choice for your electronic applications.