171098-0003

Heilind Number:MOL171098-0003
Manufacturer:Molex
Manufacturer Number:171098-0003
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

EXTreme EnergetiC Vertical Receptacle Assembly, 27 Circuits (25 Signal/2 Power) with Press-Fit Tails

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 171098-0003
Color:Black
Series:171098 - EXTreme EnergetiC
Amperage:100 A
Connector Type:EXTreme EnergetiC
Number of Contacts:27
Number of Rows:5
Termination Method:Through Hole - Compliant Pin
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:2 mm, 6.5 mm
Voltage:40 V
Material:Liquid Crystal Polymer
Orientation:Vertical
Tail Length:.283 in, 2.46 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power, Signal
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:27
Mating Cycles:200
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.54 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.58 mm
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):040
Max. Cycles at Max. Process Temperature:003
Power and Signal Configuration:25 s - 2 p
Glow Wire Capable:No
Guide to Mating Part:Yes
Surface Mount Compatible:Yes
Material Flammability Standard:94V-0
Part Aliases:1710980003
SKU:MOL171098-0003

Detailed Description

Enhance your power and signal connectivity with our EXTreme EnergetiC Vertical Receptacle Assembly. This assembly features 27 circuits, including 25 signal and 2 power connections, ensuring efficient performance. With press-fit tails for secure installation, it guarantees reliable contact. The black color and straight body orientation make it versatile for various applications. Made of durable materials and compliant with industry standards, this assembly is designed for optimal functionality. Suitable for PCB socket receptacles, it offers a seamless integration solution. Upgrade your system with this high-quality component.