| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171224-6011 |
| Color: | Black |
| Series: | 171224 - zSFP Plus - zSFP |
| Amperage: | .5 A |
| Connector Type: | zSFP Plus |
| Gender: | Female |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | 8 mm |
| Voltage: | 30 V AC |
| Material: | Thermoplastic |
| Number of Ports: | 12 |
| Orientation: | Right Angle |
| Component Type: | Receptacle |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 240 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.36 mm |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Module to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | .8 mm |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1712246011 |
| SKU: | MOL171224-6011 |
171224-6011
| Heilind Number: | MOL171224-6011 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171224-6011 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
zSFP+ Stacked Ganged Assembly with Metal Spring Fingers, 2-by-6 with 4 Light Pipes, 240 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this zSFP+ Stacked Ganged Assembly featuring Metal Spring Fingers, perfect for demanding applications. Designed with precision, this assembly boasts 240 circuits, 2 rows, and 4 light pipes for optimal performance. With a body orientation of right angle and through-hole termination method, it ensures secure and reliable connections. The high-performance alloy contact material with gold plating guarantees excellent conductivity, while the thermoplastic housing offers durability. Meeting stringent standards for flammability and RoHS compliance, this assembly is not only efficient but also environmentally friendly. Ideal for high-speed data transmission, it's a valuable addition to any setup requiring a superior connectivity solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2015 | GCM 10715564 - Supplier Changes To Raw Material. This notification is to advise you of a change in supplier for the Nickel Silver base material used to make some components in some of Molex's products. The biggest users are cage components. Only the supplier will be changing, the type of the material will stay the same so there will be no impact to the form, fit, or function of the part. This change is needed because the current supplier is no longer offering the base material being used today. This will be a running change and will not affect the connector portion of the finished part. | Download | |||
| 12/01/2015 | GCM 10724605 - Supplier Changes To Raw Material. This letter is to informed you that there is a change in manufacturing location from Malaysia to China for plastic resin used in the products listed in the attachment initiated by the plastic resin maker. There is no impact to the product form, fit and function as the raw plastic resin material composition remains unchanged. Brand name is changed as well from Vectra to LAPEROS. | Download | |||
| 11/13/2015 | GCM 10730399 - Manufacturing Process Change. Molex is adding spot welds to our metal EMI spring finger gasket to secure the corners of the gasket to the cage body. This is being done to make the product easier to handle during the assembly process at the customer. This change does not affect form, fit, or function of the product. This is a notification only and will be a running change. | Download | |||

