| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171224-6031 |
| Color: | Black |
| Series: | 171224 - zSFP Plus - zSFP |
| Amperage: | .5 A |
| Connector Type: | zSFP Plus |
| Gender: | Female |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 8 mm |
| Voltage: | 30 V AC |
| Shield Type: | EMI Fingers |
| Material: | Thermoplastic |
| Number of Ports: | 12 |
| Orientation: | Right Angle |
| Component Type: | Receptacle |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 240 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Module to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | .8 mm |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1712246031 |
| SKU: | MOL171224-6031 |
171224-6031
| Heilind Number: | MOL171224-6031 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171224-6031 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
zSFP+ Stacked Ganged Assembly with Metal Spring Fingers, 2-by-6 with Inner Light Pipes, Vented, 240 Circuits
More >>Specifications
Detailed Description
Upgrade your high-speed connectivity with our zSFP+ Stacked Ganged Assembly. This cutting-edge component features a 2-by-6 configuration with inner light pipes, offering optimal performance for your data transmission needs. Crafted with precision, it boasts 240 circuits and is vented for enhanced cooling efficiency. The sleek black design, complemented by metal spring fingers, not only ensures durability but also provides EMI shielding. With a contact material of High Performance Alloy (HPA) and gold plating, it guarantees reliable conductivity. Suitable for through-hole installation, it is polarized and securely locks into place, making it ideal for demanding applications. RoHS compliant and UL certified, this assembly is a must-have for seamless Module to Board connections in your setup. Upgrade your high-speed connectivity with our zSFP+ Stacked Ganged Assembly. This cutting-edge component features a 2-by-6 configuration with inner light pipes, offering optimal performance for your data transmission needs. Crafted with precision, it boasts 240 circuits and is vented for enhanced cooling efficiency. The sleek black design, complemented by metal spring fingers, not only ensures durability but also provides EMI shielding. With a contact material of High Performance Alloy (HPA) and gold plating, it guarantees reliable conductivity. Suitable for through-hole installation, it is polarized and securely locks into place, making it ideal for demanding applications. RoHS compliant and UL certified, this assembly is a must-have for seamless Module to Board connections in your setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2015 | GCM 10715564 - Supplier Changes To Raw Material. This notification is to advise you of a change in supplier for the Nickel Silver base material used to make some components in some of Molex's products. The biggest users are cage components. Only the supplier will be changing, the type of the material will stay the same so there will be no impact to the form, fit, or function of the part. This change is needed because the current supplier is no longer offering the base material being used today. This will be a running change and will not affect the connector portion of the finished part. | Download | |||
| 12/01/2015 | GCM 10724605 - Supplier Changes To Raw Material. This letter is to informed you that there is a change in manufacturing location from Malaysia to China for plastic resin used in the products listed in the attachment initiated by the plastic resin maker. There is no impact to the product form, fit and function as the raw plastic resin material composition remains unchanged. Brand name is changed as well from Vectra to LAPEROS. | Download | |||
| 11/13/2015 | GCM 10730399 - Manufacturing Process Change. Molex is adding spot welds to our metal EMI spring finger gasket to secure the corners of the gasket to the cage body. This is being done to make the product easier to handle during the assembly process at the customer. This change does not affect form, fit, or function of the product. This is a notification only and will be a running change. | Download | |||

