| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171224-8001 |
| Color: | Black |
| Series: | 171224 - zSFP Plus - zSFP+ |
| Amperage: | .5 A |
| Gender: | Female |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 8 mm |
| Voltage: | 30 V AC |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 16 |
| Orientation: | Right Angle |
| Component Type: | Receptacle |
| Packaging: | Tray |
| Circuit Application: | Module-to-Board |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 320 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.36 mm |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | .8 mm |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | No |
| Product Name: | zSFP+, zSFP Plus |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1712248001 |
| SKU: | MOL171224-8001 |
171224-8001
| Heilind Number: | MOL171224-8001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171224-8001 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
zSFP+ Stacked Ganged Assembly with Metal Spring Fingers, 2-by-8 No Light Pipes, 320 Circuits
More >>Specifications
Detailed Description
Introducing the zSFP+ Stacked Ganged Assembly, a high-performance connector designed for Module-to-Board applications. With 320 circuits and two rows of contacts, this female receptacle ensures reliable connectivity in demanding environments. Featuring a rugged construction with metal spring fingers and gold plating, it offers durability and superior signal integrity. The right-angle orientation and PCB locator facilitate easy installation, while the shielded design provides EMI protection. RoHS compliant and UL certified, this connector meets stringent quality standards. Perfect for high-speed data transmission, it's an essential component for advanced electronic systems.

