| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171224-8011 |
| Color: | Black |
| Series: | 171224 - zSFP Plus - zSFP |
| Amperage: | .5 A |
| Connector Type: | zSFP Plus |
| Gender: | Female |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | 8 mm |
| Voltage: | 30 V AC |
| Material: | Thermoplastic |
| Number of Ports: | 16 |
| Orientation: | Right Angle |
| Component Type: | Receptacle |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 320 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.36 mm |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Module to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | .8 mm |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1712248011 |
| SKU: | MOL171224-8011 |
171224-8011
| Heilind Number: | MOL171224-8011 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171224-8011 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
zSFP+ Stacked Ganged Assembly with Metal Spring Fingers, 2-by-8 with 4 Light Pipes, 320 Circuits
More >>Specifications
Detailed Description
Enhance high-speed connectivity with our zSFP+ Stacked Ganged Assembly, featuring a durable thermoplastic body in a sleek black finish. Designed for optimal performance, this assembly boasts 320 circuits with gold-plated contacts, ensuring reliable signal transmission. The two-by-eight configuration, with four light pipes, offers versatile connectivity options, while the right-angle orientation and through-hole termination method provide secure PCB mounting. With a voltage rating of 30 V AC and an operating temperature range of -40 to 85 °C, this assembly is suitable for a wide range of applications. RoHS compliant and UL certified, it meets stringent quality and safety standards, making it an ideal choice for your high-speed connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/15/2020 | 508891- Capacity change or tool replacement. Singapore plant is expanding and duplicating existing sub-module assembly molds / plating/ wafer marriage tooling. | Download | |||
| 10/31/2019 | 507382 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 05/08/2019 | 507161 - Supplier change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download | |||
| 12/15/2015 | GCM 10715564 - Supplier Changes To Raw Material. This notification is to advise you of a change in supplier for the Nickel Silver base material used to make some components in some of Molex's products. The biggest users are cage components. Only the supplier will be changing, the type of the material will stay the same so there will be no impact to the form, fit, or function of the part. This change is needed because the current supplier is no longer offering the base material being used today. This will be a running change and will not affect the connector portion of the finished part. | Download | |||
| 12/01/2015 | GCM 10724605 - Supplier Changes To Raw Material. This letter is to informed you that there is a change in manufacturing location from Malaysia to China for plastic resin used in the products listed in the attachment initiated by the plastic resin maker. There is no impact to the product form, fit and function as the raw plastic resin material composition remains unchanged. Brand name is changed as well from Vectra to LAPEROS. | Download | |||
| 11/13/2015 | GCM 10730399 - Manufacturing Process Change. Molex is adding spot welds to our metal EMI spring finger gasket to secure the corners of the gasket to the cage body. This is being done to make the product easier to handle during the assembly process at the customer. This change does not affect form, fit, or function of the product. This is a notification only and will be a running change. | Download | |||

