171292-1328

Heilind Number:MOL171292-1328
Manufacturer:Molex
Manufacturer Number:171292-1328
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impact 100 Ohm 3 Pair Vertical Backplane Header, Unguided, Dual Endwall, 6 Columns, 54 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.39mm, Matte Tin, 0.254

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 171292-1328
Color:Black
Series:171292 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:54
Number of Rows:9
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:3-pair
Data Rate:25 Gb/s
Tail Length:1.4 mm
Packaging:Tray
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.254 µm
Number of Contacts Loaded:54
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):1 mm
Number of Columns:6
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:No
Stackable:No
Board to Board Configuration:Conventional
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:1712921328
SKU:MOL171292-1328

Detailed Description

Enhance your backplane connections with our Impact 100 Ohm 3 Pair Vertical Header. Featuring an unguided design with dual endwalls, this high-performance connector offers 54 circuits across 6 columns for efficient signal transmission. With a pin length of 5.50mm and plated through-hole dimensions of 0.39mm, it ensures reliable connectivity. The contact material is High-Performance Alloy (HPA) with gold plating, suitable for a maximum operating temperature of 85°C. RoHS compliant and designed for durability, this PCB header is ideal for demanding applications in various industries. Upgrade your connectivity solutions with this versatile and efficient component.