171292-1628

Heilind Number:MOL171292-1628
Manufacturer:Molex
Manufacturer Number:171292-1628
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impact 100 Ohm 3 Pair Vertical Backplane Header, Unguided, Dual Endwall, 16 Columns, 144 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.39mm, Lead Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 171292-1628
Color:Black
Series:171292 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:144
Number of Rows:9
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:3
Data Rate:25 Gb/s
Tail Length:1.4 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:144
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):1 mm
Number of Columns:16
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:No
Stackable:No
Board to Board Configuration:Conventional
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:1712921628
SKU:MOL171292-1628

Detailed Description

Enhance your backplane connectivity with this Impact 100 Ohm 3 Pair Vertical Header. Featuring 16 columns and 144 circuits, this high-performance connector ensures reliable signal transmission in your PCB assembly. With a pitch of 1.9mm and plated through-hole termination, it offers secure and efficient mounting. The lead-free, black thermoplastic body is both durable and environmentally friendly, while the gold-plated contacts guarantee optimal conductivity. Operating at up to 30V AC/DC and 25 Gb/s data rate, it's suitable for a wide range of applications. Trust in its quality construction, including High Performance Alloy contacts, for long-lasting performance in your projects. Meeting stringent industry standards, this header is essential for your board-to-board connection needs.