| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171294-1308 |
| Color: | Black |
| Series: | 76155 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 72 |
| Number of Rows: | 12 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 4 |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 72 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 6 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Board to Board Configuration: | Conventional |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1712941308 |
| SKU: | MOL171294-1308 |
171294-1308
| Heilind Number: | MOL171294-1308 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171294-1308 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Impact 100 Ohm 4 Pair Vertical Backplane Header, Unguided, Open Endwall, 6 Columns, 72 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.39mm, MAPS, Lead Free
More >>Specifications
Detailed Description
Enhance your electronic connections with our Impact 100 Ohm 4 Pair Vertical Backplane Header. Designed for optimal performance, this header features an unguided, open endwall configuration with 6 columns and 72 circuits. Each pin boasts a length of 5.50mm and is plated through the hole with a dimension of 0.39mm. Made with high-performance alloy (HPA) contacts and high-temperature thermoplastic material, this header ensures reliable conductivity in demanding environments. With a pitch of 1.9mm and a maximum voltage rating of 30V AC/DC, it's suitable for a wide range of applications. This lead-free header is RoHS compliant and offers a mating cycle of up to 200 insertions. Perfect for board-to-board configurations, it's an essential component for your connectivity needs.

