171294-5607

Heilind Number:MOL171294-5607
Manufacturer:Molex
Manufacturer Number:171294-5607
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impact 100 Ohm 4 Pair Vertical Backplane Header, Right Guided, Open Endwall, 16 Columns, 192 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, MAPS, Lead Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 171294-5607
Color:Black
Series:76155 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:192
Number of Rows:12
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:4
Data Rate:25 Gb/s
Tail Length:1.4 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:192
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Yes
Polarized to PCB:Yes
PCB Thickness (Recommended):1 mm
Number of Columns:16
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:Yes
Stackable:No
Board to Board Configuration:Conventional
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:1712945607
SKU:MOL171294-5607

Detailed Description

Enhance your backplane connections with the Impact 100 Ohm 4 Pair Vertical Backplane Header. Designed with precision and efficiency in mind, this header features a Right Guided, Open Endwall configuration with 16 columns and 192 circuits. Each pin boasts a length of 4.90mm and is plated through a 0.39mm hole, ensuring reliable conductivity. Crafted with High Performance Alloy (HPA) contacts and housed in a durable High Temperature Thermoplastic material, this connector guarantees optimal performance even in demanding environments. With a data rate of 25 Gb/s and a maximum voltage of 30 V AC/DC, it's perfect for high-speed and high-power applications. The gold-plated contact mating area, along with compliant pin termination, ensures secure and stable connections over 200 mating cycles. RoHS compliant and lead-free, this connector prioritizes environmental sustainability without compromising on quality or performance. Perfect for board-to-board configurations, it's a versatile and essential component for any electronic assembly project.