| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171294-9817 |
| Color: | Black |
| Series: | 171294 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 96 |
| Number of Rows: | 12 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 4 |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .254 µm |
| Number of Contacts Loaded: | 96 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 8 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Board to Board Configuration: | Conventional |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1712949817 |
| SKU: | MOL171294-9817 |
171294-9817
| Heilind Number: | MOL171294-9817 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171294-9817 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Impact 100 Ohm 4 Pair Vertical Backplane Header, Right Guided, Endwall, 8 Columns, 96 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Polarizing Key Position A, 0.254µm Gold
More >>Specifications
Detailed Description
Enhance connectivity within your system with this Impact 100 Ohm 4 Pair Vertical Backplane Header. Designed for optimal performance, it features a Right Guided, Endwall configuration with 8 Columns and 96 Circuits. The Pin Length of 4.90mm and Plated Through Hole Dimension of 0.39mm ensure secure and efficient connections. With a Polarizing Key Position A and contact material of High Performance Alloy (HPA), reliability is guaranteed. Operating at a voltage of 30 V AC/DC and an amperage of .75 A, this header is suitable for various applications. Its High Temperature Thermoplastic construction and gold plating in the contact mating area make it durable and efficient, even in demanding environments. Whether for data transmission or power supply, this PCB Header offers high-speed performance, with a data rate of 25 Gb/s. It comes in a tray packaging, ready for installation. Trust in its quality and compliance with industry standards for seamless integration into your setup. Elevate your connectivity with this essential component.

