| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171294-9837 |
| Color: | Black |
| Series: | 171294 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 96 |
| Number of Rows: | 12 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 4 |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .254 µm |
| Number of Contacts Loaded: | 96 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 8 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Board to Board Configuration: | Conventional |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1712949837 |
| SKU: | MOL171294-9837 |
171294-9837
| Heilind Number: | MOL171294-9837 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171294-9837 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Impact 100 Ohm 4 Pair Vertical Backplane Header, Right Guided, Endwall, 8 Columns, 96 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Polarizing Key Position C, 0.254µm Gold
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our Impact 100 Ohm 4 Pair Vertical Backplane Header. Designed for optimal performance, this header features a right-guided orientation, endwall mounting, and 8 columns with 96 circuits, ensuring efficient signal transmission. With a pin length of 4.90mm and plated through-hole dimensions of 0.39mm, it offers reliable connectivity on your PCB. The high-performance alloy (HPA) contacts and 0.254µm gold plating guarantee durability and conductivity, while the 100 Ω impedance and 25 Gb/s data rate support high-speed applications. Compliant with industry standards for amperage, voltage, and operating temperature, this header is a dependable choice for your connectivity needs. Its tray packaging and 200 mating cycles ensure easy handling and longevity in use, making it ideal for various board-to-board configurations in your electronic assemblies.

