| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171296-1608 |
| Color: | Black |
| Series: | 171296 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 240 |
| Number of Rows: | 15 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 5 |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 240 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 16 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Board to Board Configuration: | Conventional |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1712961608 |
| SKU: | MOL171296-1608 |
171296-1608
| Heilind Number: | MOL171296-1608 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171296-1608 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Impact 100 Ohm 5 Pair Vertical Backplane Header, Unguided, Open Endwall, 16 Columns, 240 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.39mm, MAPS, Lead Free
More >>Specifications
Detailed Description
Enhance your connectivity with this Impact 100 Ohm 5 Pair Vertical Backplane Header. Featuring an unguided design with an open endwall, this header boasts 16 columns and 240 circuits for seamless integration. With a pin length of 5.50mm and plated through hole dimension of 0.39mm, it ensures reliable performance in high-speed applications. Crafted from high-performance alloy and high-temperature thermoplastic, it guarantees durability and stability. Operating at a voltage of 30V AC/DC and amperage of .75A, this header is ideal for a wide range of industrial uses. Its gold contact mating area plating and tin termination plating ensure optimal conductivity, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for board-to-board configurations, this header is a must-have for your connectivity needs.

